081-114-RFX, RF Connectors / Coaxial Connectors MINI UHF S CRIMP PLG FOR BELDEN, 50 OHM

081-114-RFX, RF Connectors / Coaxial Connectors MINI UHF S CRIMP PLG FOR BELDEN, 50 OHM
Изображения служат только для ознакомления,
см. техническую документацию
2 370 руб.
от 10 шт.1 950 руб.
от 25 шт.1 790 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Номенклатурный номер: 8004845788
Артикул: 081-114-RFX
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
UHF Coaxial Connectors
Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-58, 58A, 141, 303, LMR195, Belden 7806A
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 2.2 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Part # Aliases: MU1121A1-NT3G-8X-50
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: Mini-UHF
Series: Mini-UHF
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 106 КБ