8A-04AFFM-SL7A02, Sensor Cables / Actuator Cables CABLE SCREW 4PIN F CONN F PIN
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Технические параметры
Brand: | Amphenol LTW |
Cable Length: | 2 m(6.562 ft) |
Connector End A Pin Count: | 4 Position |
Connector End A: | M8 |
Connector End B: | No Connector |
Factory Pack Quantity: | 10 |
Gender: | Female |
Jacket Colour: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
Техническая документация
Datasheet
pdf, 188 КБ