8P-04AFFM-SR7B02, Sensor Cables / Actuator Cables CABLE SCREW 4PIN F CONN F PIN

3 270 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8004846741
Артикул: 8P-04AFFM-SR7B02
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables

Технические параметры

Brand: Amphenol LTW
Cable Length: 2 m(6.562 ft)
Coding: A Coded
Connector End A Pin Count: 4 Position
Connector End A: M8
Current Rating: 3 A
Factory Pack Quantity: 10
Gender: Female
IP Rating: IP67
Jacket Colour: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 50 VAC, 60 VDC
Wire Gauge - AWG: 22 AWG

Техническая документация