901-200, RF Connectors / Coaxial Connectors RF Connector SMA Straight Crimp Jack RG-59 RG-62 50 Ohm

901-200, RF Connectors / Coaxial Connectors RF Connector SMA Straight Crimp Jack RG-59 RG-62 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
16 580 руб.
от 10 шт.14 230 руб.
от 25 шт.13 170 руб.
Добавить в корзину 1 шт. на сумму 16 580 руб.
Номенклатурный номер: 8004846802
Артикул: 901-200
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Coaxial PCB Connectors
Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Технические параметры

Brand: Amphenol RF
Cable Type: RG-59, 62
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp