919-388P-51S, RF Connectors / Coaxial Connectors MCX 50 OHM PLUG RG-178, RG-196 CABLE

919-388P-51S, RF Connectors / Coaxial Connectors MCX 50 OHM PLUG RG-178, RG-196 CABLE
Изображения служат только для ознакомления,
см. техническую документацию
1 850 руб.
от 10 шт.1 580 руб.
от 25 шт.1 470 руб.
от 100 шт.1 298.53 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8004846970
Артикул: 919-388P-51S
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
50Ω MCX Connectors

Amphenol RF 50Ω MCX Connectors provide broadband performance with low reflection from DC to 6GHz. These connectors feature a quick connect / disconnect snap-on design to reduce installation time. The series accommodates a wide range of miniature RG flexible semi-rigid coaxial cables. Amphenol RF 50Ω MCX Connectors have an operating temperature range of -65°C to +165°C. Ideal applications include base stations, components, GPS, head-end equipment, instrumentation, PC/LAN, radios, telecom, and wireless network antennas.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-178B/U, 196A/U
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 5.48

Техническая документация

Datasheet
pdf, 138 КБ