920-507J-52P, RF Connectors / Coaxial Connectors Edge Mount PCB Jack, Limited Detent 50Oh
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 470 руб.
от 50 шт. —
1 300 руб.
от 100 шт. —
1 230.31 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
HD-EFI Micro-Miniature Interface ConnectorsAmphenol RF HD-EFI Micro-Miniature Interface Connectors are designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. These products maximize radial and axial float while maintaining high-frequency RF performance. HD-EFI PCB jacks are available in through-hole, surface-mount, and edge-launch designs. The three-piece mating system uses a limited detent and a smooth bore PCB connector, joined by a floating bullet adapter in-between. The generous gathering cone and unique bullet design allow for 1.4mm of axial float, and 1.4mm of radial float, with a maximum float angle of 5°.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Edge Mount |
Brand: | Amphenol RF |
Contact Material: | Brass |
Contact Plating: | Gold |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Mating Cycles: | 50 Cycle |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -45 C |
Mounting Style: | Edge Launch |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | HD-EFI |
Series: | HD-EFI |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Automotive | No |
Body Orientation | Straight |
Contact Gender | SKT |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | RCP |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 50 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -45 |
Mounting | Edge Mount |
Operating Frequency (Hz) | 0 to 6G |
Packaging | Tray |
Part Status | Active |
Polarity | Standard |
PPAP | No |
Termination Method | Solder |
Type | HD-EFI |
Вес, г | 0.89 |