925-167A-51S, RF Adapters - In Series SMPM TO SMPM PLUG FEMALE CONTACTS .524

925-167A-51S, RF Adapters - In Series SMPM TO SMPM PLUG FEMALE CONTACTS .524
Изображения служат только для ознакомления,
см. техническую документацию
3 860 руб.
от 10 шт.3 250 руб.
Добавить в корзину 1 шт. на сумму 3 860 руб.
Номенклатурный номер: 8004847016
Артикул: 925-167A-51S
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 2000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors.

Технические параметры

Body Material: Beryllium Copper
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Amphenol
Mating Cycles: 1000 Cycles
Maximum Frequency: 65 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMPM
Series: SMPM
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: SMPM
Side 2 Gender: Female
Side 2 Polarity: Normal
Side 2 RF Series: SMPM
Subcategory: RF Adapters
Вес, г 3.02

Техническая документация

Datasheet 925-167A-51S
pdf, 112 КБ