095-850-160M300, RF Cable Assemblies HD-BNC SR PL-HD-BNC SR PL 1694A 3.00 M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 630 руб.
от 10 шт. —
13 730 руб.
Добавить в корзину 1 шт.
на сумму 16 630 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
HD-BNC Cable Assemblies Amphenol RF HD-BNC Cable Assemblies offer bayonet and push-pull locking mechanisms that offer positive, secure locking while allowing quick and easy disconnect. This eliminates the need for technicians to create assemblies in the field. These assemblies are available with a variety of cable options, including Belden 1694A and Belden 1855A. Cable lengths range from 100mm to 100'. Amphenol RF HD-BNC Cable Assemblies support the latest high-definition transmission systems with guaranteed reliability and performance. Applications include surveillance systems, mobile broadcast equipment, audio/video switching devices, digital signage, ultra HD and 4K TVs, and much more.
Технические параметры
Тип | Belden 1694A | |
Длинна Кабеля - Метрическая | 3 m | |
Connector Type A | HD-BNC | |
Connector Type B | HD-BNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Colour: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 3 GHz | |
Packaging: | Bulk | |
Part # Aliases: | 95-850-160M300 | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 245 |
Техническая документация
Datasheet
pdf, 184 КБ