A-1PA-132-610B2, RF Cable Assemblies AMC RAPLG JPR 1.32MM 610MM BLK U.FL Comp
![Фото 1/2 A-1PA-132-610B2, RF Cable Assemblies AMC RAPLG JPR 1.32MM 610MM BLK U.FL Comp](https://static.chipdip.ru/lib/511/DOC029511636.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/307/DOC007307270.jpg)
2 680 руб.
от 10 шт. —
2 290 руб.
от 25 шт. —
1 970 руб.
от 100 шт. —
1 543.11 руб.
Добавить в корзину 1 шт.
на сумму 2 680 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable AssembliesAmphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 610 mm |
Cable Type: | 1.32 mm Coax |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | AMC |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | AMC |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | AMC |
Subcategory: | Cable Assemblies |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle |
1st Contact Gender | Female |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle |
2nd Contact Gender | Female |
Base Product Number | A-1PA-132 -> |
Cable Type | 1.32mm OD Coaxial Cable |
Color | Black |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 24.00"" (609.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 90В°C |
Overall Impedance | 50 Ohms |
Package | Bulk |
RoHS Status | RoHS Compliant |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC |
Вес, г | 14.31 |
Техническая документация
Похожие товары