ABB-02AFFM-LL7A01, Sensor Cables / Actuator Cables CABLE LOCK 2PIN F CONN F PIN
4 070 руб.
Добавить в корзину 1 шт.
на сумму 4 070 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Технические параметры
Brand: | Amphenol LTW |
Cable Length: | 1 m(3.281 ft) |
Connector End A Pin Count: | 2 Position |
Connector End A: | Circular |
Connector End B: | No Connector |
Factory Pack Quantity: | 10 |
Gender: | Female |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
Техническая документация
Datasheet ABB-03AFFM-LL7A01
pdf, 194 КБ
Похожие товары