ACJB-WHT, RCA Phono Connectors RCA/D-SHELL CONN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 100 шт. —
1 440 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Описание
Connectors\Audio & Video Connectors\RCA Phono Connectors
RCA Plug & JackAmphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500V DC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespan
Технические параметры
Brand: | Amphenol Audio |
Color: | White |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Insulator Color: | White |
Manufacturer: | Amphenol |
Mating Cycles: | 500 Cycle |
Mounting Style: | Chassis(Panel) |
Number of Ports: | 1 |
Product Category: | RCA Phono Connectors |
Product Type: | RCA Phono Connectors |
Series: | RCA |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Type: | Panel Mount Jack |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Gold |
Current Rating | 75A |
Gender | Female |
Mounting Type | Panel Mount |
Вес, г | 46.05 |
Техническая документация
Datasheet ACJD-GRN
pdf, 146 КБ