ACJB-YEL, RCA Phono Connectors RCA/D-SHELL CONN

ACJB-YEL, RCA Phono Connectors RCA/D-SHELL CONN
Изображения служат только для ознакомления,
см. техническую документацию
2 440 руб.
от 10 шт.2 090 руб.
от 25 шт.1 840 руб.
от 100 шт.1 622.94 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Номенклатурный номер: 8004847562
Артикул: ACJB-YEL
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\RCA Phono Connectors
RCA Plug & Jack

Amphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500V DC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespan

Технические параметры

Brand: Amphenol Audio
Color: Yellow
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 300
Gender: Female
Insulator Color: Yellow
Manufacturer: Amphenol
Mating Cycles: 500 Cycle
Mounting Style: Chassis(Panel)
Number of Ports: 1
Product Category: RCA Phono Connectors
Product Type: RCA Phono Connectors
Series: RCA
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Type: Panel Mount Jack
Вес, г 36.98

Техническая документация

Datasheet ACJD-GRN
pdf, 146 КБ