ACJM-MHDE, Phone Connectors 1/4"DUALJACK Pigybac Hor CHASSIS CONN

ACJM-MHDE, Phone Connectors 1/4"DUALJACK Pigybac Hor CHASSIS CONN
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 070 руб.
от 100 шт.890 руб.
от 200 шт.724.44 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8004847598
Артикул: ACJM-MHDE
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Phone Connectors
1/4" (6.35mm) Plugs

Amphenol Audio 1/4" (6.35mm) Plugs offer mono or stereo tip/ring/sleeve (TRS) options and a Slimline design. These connectors provide quick and easy assembly and a chuck-style cable clamp. Other features include a molded backshell and a nickel or black shell finish. Amphenol Audio 1/4" (6.35mm) Plugs are available with nickel or gold contact plating.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Chassis(Panel)
Number of Positions: 6 Position
Orientation: Right Angle
Packaging: Box
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: M
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Snap-In
Voltage Rating: 34 V

Техническая документация