ACJM-NV35-2S, Phone Connectors VERT CHASIS CONN PLSTC MNT Needle CNT

ACJM-NV35-2S, Phone Connectors VERT CHASIS CONN PLSTC MNT Needle CNT
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.290 руб.
от 100 шт.211 руб.
от 500 шт.195.04 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004847612
Артикул: ACJM-NV35-2S
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Phone Connectors
1/4" (6.35mm) Plugs

Amphenol Audio 1/4" (6.35mm) Plugs offer mono or stereo tip/ring/sleeve (TRS) options and a Slimline design. These connectors provide quick and easy assembly and a chuck-style cable clamp. Other features include a molded backshell and a nickel or black shell finish. Amphenol Audio 1/4" (6.35mm) Plugs are available with nickel or gold contact plating.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Through Hole
Number of Positions: 2 Position
Orientation: Straight
Packaging: Box
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: M
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder
Voltage Rating: 34 V

Техническая документация