AD-03PMMS-QC8001, Standard Circular Connector XLOK, A SIZE 5A PNL 3P M CONN M PIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
X-Lok Mini IP68 Waterproof ConnectorsAmphenol LTW X-Lok Mini IP68 Waterproof Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. The highly-reliable X-Lok Mini series provides a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok Mini ensures error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.
Технические параметры
Brand: | Amphenol LTW |
Connector End A Pin Count: | 3 Position |
Connector End A: | Plug |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male |
IP Rating: | IP68 |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | X-Lok |
Subcategory: | Cable Assemblies |
Connector Size | Miniature |
Contact Gender | Male |
IP Rating | IP68 |
Mounting Type | Panel Mount |
Number of Contacts | 3 |
Plug/Socket | Plug |
Series | X-Lok |
Termination Method | Solder |