AP-4-12, Loudspeaker Connectors Ml CBL conn Machined cont PLSTC Shell

Фото 1/2 AP-4-12, Loudspeaker Connectors Ml CBL conn Machined cont PLSTC Shell
Изображения служат только для ознакомления,
см. техническую документацию
4 830 руб.
от 10 шт.3 980 руб.
от 20 шт.3 570 руб.
от 50 шт.3 238.26 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8004847865
Артикул: AP-4-12
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
The Amphenol Audio AP series thermoplastic shell loudspeaker cable connectors have set the standard in high performance speaker connectors.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable
Number of Positions: 4 Position
Packaging: Box
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Standard: EP, AP
Subcategory: Audio & Video Connectors
Termination Style: Screw
Voltage Rating: 600 V
Body Orientation Straight
Contact Material Brass
Current Rating 20A
Gender Male
Mounting Type Cable Mount
Number of Contacts 4
Termination Method Solder

Техническая документация

Datasheet
pdf, 474 КБ