Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

AX3FB0M-AU, XLR Connectors 3P SOCKET F PLUG BLKGLD W BLK MRK SLV

AX3FB0M-AU, XLR Connectors 3P SOCKET F PLUG BLKGLD W BLK MRK SLV
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 520 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004847974
Артикул: AX3FB0M-AU
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\XLR Connectors
AX MARK Color Coding Sleeve System
Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.

Технические параметры

Brand: Amphenol Audio
Color: Black
Contact Plating: Gold
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Cable Connectors
Series: AX
Shell Plating: Nickel
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 133 V

Техническая документация

Datasheet
pdf, 121 КБ