AX3FB6M-AU, XLR Connectors 3P SOCKET F PLUG BLKGLD W BLU MRK SLV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 10 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Connectors\Audio & Video Connectors\XLR Connectors
AX MARK Color Coding Sleeve SystemAmphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.
Технические параметры
Brand: | Amphenol Audio |
Color: | Black, Blue |
Contact Plating: | Gold |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Manufacturer: | Amphenol |
Mating Cycles: | 1000 Cycle |
Mounting Style: | Cable Mount |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Cable Connectors |
Series: | AX |
Shell Plating: | Nickel |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 133 V |
Техническая документация
Datasheet
pdf, 121 КБ
Похожие товары