BML1SSK14N, Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF EMI/RFI STR SS14 NI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 260 руб.
от 10 шт. —
11 030 руб.
Добавить в корзину 1 шт.
на сумму 13 260 руб.
Описание
Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Strain Reliefs & Adapters
AlumaLight BackshellsAmphenol Pcd AlumaLight Backshells are available in EMI/RFI shielded strain relief and band locks, as well as other environmental options. Offering approximately 50% weight savings over standard metal backshells, these backshells are ideally suited for commercial aerospace applications or any application where weight savings is critical. Amphenol Pcd AlumaLight Backshells have a high shear strength with no breakage of coupling nuts and superior EMI performance.
Технические параметры
Серия | AlumaLight | |
Условный размер корпуса | 14 | |
Тип соединения | Self Locking | |
Материал корпуса | Aluminum Alloy | |
Brand: | Amphenol Pcd | |
Manufacturer: | Amphenol | |
MIL Type: | MIL-DTL-38999 I, II | |
Product Category: | Circular MIL Spec Strain Reliefs & Adapters | |
Product Type: | Circular MIL Spec Strain Reliefs & Adapters | |
Product: | Strain Reliefs | |
Shell Plating: | Electroless Nickel | |
Shell Style: | Straight | |
Subcategory: | Circular Connectors | |
Tradename: | AlumaLight | |
Type: | EMI/RFI Shield |
Техническая документация
Datasheet
pdf, 200 КБ