C091 31K006 100 2, Circular DIN Connectors Male 6 Pin R/A cable

C091 31K006 100 2, Circular DIN Connectors Male 6 Pin R/A cable
Изображения служат только для ознакомления,
см. техническую документацию
6 480 руб.
от 10 шт.5 120 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Номенклатурный номер: 8004848486
Артикул: C091 31K006 100 2
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.

Технические параметры

Brand: Amphenol Tuchel
Cable Diameter: 4 mm to 6 mm
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Family: C091D
For Use With: VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
IP Rating: IP67
Manufacturer: Amphenol
Mounting Angle: Right
Mounting Style: Cable Mount
Number of Contacts: 6 Contact
Packaging: Box
Part # Aliases: C091-31K006-100-2 C091 31K006 100 2 U
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: C091 D
Shell Plating: Nickel
Shell Style: Plug
Shielding: Shielded
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: C091
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Вес, г 70.17

Техническая документация

Datasheet
pdf, 1249 КБ