CA091604400005, Sensor Cables / Actuator Cables AISG RET CA MF CbCON 5m PE Cbl 4 Cont

CA091604400005, Sensor Cables / Actuator Cables AISG RET CA MF CbCON 5m PE Cbl 4 Cont
Изображения служат только для ознакомления,
см. техническую документацию
13 900 руб.
Добавить в корзину 1 шт. на сумму 13 900 руб.
Номенклатурный номер: 8004848819
Артикул: CA091604400005
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
C091 AISG/RET Cable Assemblies

Amphenol-Tuchel C091 AISG/RET Cable Assemblies are engineered for the wireless infrastructure industry, which requires standard configurations or lengths. These cable assemblies feature 8 pins, a socket screw-lock coupling system, and crimp termination. Additional features include IP68 protection without tape, extreme temperatures, and vibration resistance. Amphenol-Tuchel C091 AISG/RET Cable Assemblies fulfill various criteria, including system coupling integrity, salt mist, temperature, and UV resistance.

Технические параметры

Brand: Amphenol Tuchel
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: Socket
Connector End B Pin Count: 4 Position
Connector End B: Plug
Description/Function: 8 Pin Interface with 4 Loaded Contacts
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Female/Male
IP Rating: IP68
Jacket Color: Black
Jacket Material: Polyethylene(PE)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: C091 AISG
Subcategory: Cable Assemblies
Tradename: C091
Вес, г 0.01

Техническая документация

Datasheet
pdf, 682 КБ