CAP-WACMSPD1, Standard Circular Connector USB A B Cap Screw with Fish Line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 10 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Circular Waterproof ConnectorsAmphenol LTW Circular Waterproof Connectors are available as a receptacle, receptacle connector with cable, and over-molded with cable. The field-installable options are available in multiple sizes mini, standard, middle, and large. Amphenol LTW Circular Waterproof Connectors offer ≤10mΩ contact resistance, ≤100MΩ at DC500V insulation resistance, and at least 1000 mating cycles.
Технические параметры
Серия | I CAP |
Тип соединения | Threaded |
Способ монтажа | Panel |
Тип контактов | Socket(Female) |
Accessory Type: | Cap(Waterproof Cap) |
Brand: | Amphenol LTW |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Gender: | Female |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Техническая документация
Datasheet
pdf, 639 КБ