CE1002600110111, Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Surface mount 26 pins Vertical

CE1002600110111, Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Surface mount 26 pins Vertical
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.920 руб.
от 100 шт.761 руб.
от 300 шт.621.20 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004848968
Артикул: CE1002600110111
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Cool Edge Connectors

Amphenol FCI Cool Edge Connectors support board-to-board (BTB) applications in the electronics market. This high-speed and high-power card edge connector system addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z. In addition, these connectors offer multiple BTB configurations like mezzanine, midplane, backplane, and coplanar. These connectors are designed as open-pin field and hot-plug capable. Amphenol FCI Cool Edge Connectors are ideally suited for solid-state drives (SSDs), NVMe SSDs, enterprise data centers, network interface cards, and add-in card applications.

Технические параметры

Board Thickness: 1.6 mm
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA, 20 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Subcategory: Card Edge Connectors
Voltage Rating: 12 V
Вес, г 7.4