CS-DSDHD78MM0-002.5, D-Sub Cables DELUXE HD78 M/M MOLDED 2.5'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 400 руб.
от 10 шт. —
10 020 руб.
Добавить в корзину 1 шт.
на сумму 11 400 руб.
Описание
Wire & Cable\Cable Assemblies\D-Sub Cables
D-Subminiature CablesAmphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.
Технические параметры
Brand: | Amphenol Cables on Demand |
Cable Length: | 30 in |
Connector End A Pin Count: | 78 Position |
Connector End A: | HD78 |
Connector End B Pin Count: | 78 Position |
Connector End B: | HD78 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Jacket Color: | Gray |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Series: | CS-DSDHD |
Subcategory: | Cable Assemblies |
Type: | Copper Shielded Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
1st Connector | Plug, Male Pins |
2nd Connector | Plug, Male Pins |
Base Product Number | CS-DSDHD78 -> |
California Prop 65 | Warning Information |
Color | Gray, Individual (Round) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 2.50' (762.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 78 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Type | HD78 |
Automotive | No |
ECCN (US) | EAR99 |
Part Status | Active |
PPAP | No |
Вес, г | 351.8 |