EC4-10-ETO, Air Quality Sensors 4 series ETO gas sensor 10ppm

Фото 1/3 EC4-10-ETO, Air Quality Sensors 4 series ETO gas sensor 10ppm
Изображения служат только для ознакомления,
см. техническую документацию
45 140 руб.
Добавить в корзину 1 шт. на сумму 45 140 руб.
Номенклатурный номер: 8004849326
Артикул: EC4-10-ETO
Бренд: Amphenol

Описание

Sensors\Environmental Sensors\Air Quality Sensors
EC4 Electrochemical Gas Sensors

Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors feature 20mm and 20.2mm package sizes and act as drop-in replacements for existing same-size sensors. The EC4 series is available in a broad range of sensing types to detect toxic gases: sulfur dioxide (SO 2 ), carbon monoxide (CO), hydrogen (H 2 ), chlorine (Cl 2 ), hydrogen sulfide (H 2 S), chlorine dioxide (ClO 2 ), nitric oxide (NO), nitrogen dioxide (NO 2 ), ethylene oxide (C 2 H 4 O), and phosphine (PH 3 ). Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors are low power and show good responses to various gas concentrations over a wide range of ambient conditions.

Технические параметры

Brand: Amphenol SGX Sensortech
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Subcategory: Sensors
Type: Gas Sensor
Апертура фильтра 16mm
Корпус датчика газа Through Hole, 20.2mm x 16.6mm
Линейка Продукции 4 Series
Тип Выхода Датчика Digital
Тип датчика газа C2H4O

Техническая документация

Datasheet EC4-10-ETO
pdf, 332 КБ