EP-5-13P, Loudspeaker Connectors CONN FOR DISTORTION FREE SIG

EP-5-13P, Loudspeaker Connectors CONN FOR DISTORTION FREE SIG
Изображения служат только для ознакомления,
см. техническую документацию
6 240 руб.
от 10 шт.4 850 руб.
от 20 шт.4 580 руб.
от 50 шт.4 076.15 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Номенклатурный номер: 8004849464
Артикул: EP-5-13P
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
EP Series High Power Connectors

Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Chassis(Panel)
Number of Positions: 5 Position
Packaging: Box
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: EP
Standard: EP, AP
Subcategory: Audio & Video Connectors
Termination Style: Solder
Tradename: EP Series
Voltage Rating: 200 V
Вес, г 56.7

Техническая документация

Datasheet
pdf, 172 КБ