EP-8-13P, Loudspeaker Connectors METAL 8 POS SHELL

EP-8-13P, Loudspeaker Connectors METAL 8 POS SHELL
Изображения служат только для ознакомления,
см. техническую документацию
8 770 руб.
от 10 шт.6 850 руб.
Добавить в корзину 1 шт. на сумму 8 770 руб.
Номенклатурный номер: 8004849475
Артикул: EP-8-13P
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
EP Series High Power Connectors

Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable
Number of Positions: 8 Position
Packaging: Box
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: EP
Standard: EP, AP
Subcategory: Audio & Video Connectors
Termination Style: Solder
Tradename: EP Series
Voltage Rating: 100 V
Вес, г 66.8

Техническая документация

Datasheet
pdf, 172 КБ