FA1-NKSP-C01-1, RF Connectors / Coaxial Connectors RG174 188 316 MALE ST FAKRA SMB

FA1-NKSP-C01-1, RF Connectors / Coaxial Connectors RG174 188 316 MALE ST FAKRA SMB
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.710 руб.
от 250 шт.569 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004849558
Артикул: FA1-NKSP-C01-1
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
FAKRA Automotive Connectors
Amphenol RF FAKRA Automotive Connectors are designed to perform up to 6GHz and meet the particular mechanical and environmental requirements of the automotive industry to ensure reliable communication inside, to, and from vehicles. Amphenol RF also offers a variety of FAKRA connectors for PCB and antenna interfaces, as well as mixed dual coax/power FAKRA connectors. Amphenol RF FAKRA connectors comply with USCAR 17 and 18. Utilizing a modified metal SMB coaxial connector, the (female) jack features a closed-entry interface with a protected outer contact, making the connector more robust than traditional SMBs. These FAKRA connectors are embedded within a plastic housing that features multiple color codes for easy identification and unique keying to prevent mismating.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-174/U, 188A/U, 316/U
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Keyed
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 100
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: FAKRA
Series: FAKRA
Subcategory: RF Interconnects
Termination Style: Crimp
Tradename: FAKRA

Техническая документация

Datasheet
pdf, 86 КБ