GSB3211311WEU, USB Connectors USB 3.0 Type B Recpt R/A Thru Hole Blue
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
430 руб.
от 100 шт. —
374 руб.
от 200 шт. —
342.32 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Connectors\USB Connectors
GSB3 USB 3.0 SuperSpeed 5Gbps ConnectorsAmphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.
Технические параметры
Brand: | Amphenol Commercial Products |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Amphenol |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 9 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type AB Connectors |
Shell Plating: | Nickel |
Standard: | USB 3 |
Subcategory: | USB Connectors |
Termination Style: | Through Hole |
Base Product Number | GSB32 -> |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 0.25A, 1.8A |
ECCN | EAR99 |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 9 |
Number of Ports | 1 |
Operating Temperature | -20В°C ~ 60В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0) |
Termination | Solder |
Voltage - Rated | 30VAC |
Brand | Amphenol Commercial Products |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Factory Pack Quantity | 1500 |
Insulation Resistance | 100 MOhms |
Manufacturer | FCI/Amphenol |
Packaging | Tray |
Part # Aliases | GSB3211311WEU |
Product | USB Type B Connectors |
Product Category | USB Connectors |
Product Type | USB Connectors |
Standard | USB 3 |
Subcategory | USB Connectors |
Termination Style | Through Hole |
Type | Type B |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | (1.8/0.25)/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 9 |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Terminal Pitch (mm) | (1.75/2.5)/1.25 |
Termination Method | Solder |
Версия USB | USB 3 |
Количество Положений | 9вывод(-ов) |
Линейка Продукции | GSB3211 |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Положение | Прямой Угол |
Тип Разъема USB | USB Типа B |
Тип Электрического Разъема | Гнездо |
RoHS | Details |
Вес, г | 10.37 |