HDB-44PMMP-SA8001, D-Sub High Density Connectors D Sub Connector Plug 44P Steel Body

HDB-44PMMP-SA8001, D-Sub High Density Connectors D Sub Connector Plug 44P Steel Body
Изображения служат только для ознакомления,
см. техническую документацию
5 700 руб.
Добавить в корзину 1 шт. на сумму 5 700 руб.
Номенклатурный номер: 8004849903
Артикул: HDB-44PMMP-SA8001
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High Density D-Sub Connectors

Amphenol LTW High Density D-Sub Connectors offer a rated current of 2A and an operating temperature range of -20°C to +105°C. These connectors feature a waterproof rating of IP67 or IP68 and are available in a range of options, including receptacles, overmolded with cable, and field installable. This Amphenol LTW series provides a broad range of higher reliability connectors that can be used in a variety of industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: Amphenol LTW
Factory Pack Quantity: Factory Pack Quantity: 10
Filtered: Unfiltered
Manufacturer: Amphenol
Part # Aliases: LTWHDB-44PMMP-SA8001
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Subcategory: D-Sub Connectors
3-1437290-8
TE Connectivity
4 830 руб.
10314-52A0-008, Корпус
3M
4 860 руб.