HPT-3-F, AC Power Plugs & Receptacles Femal/Outlet Cbl Plg Screw Term, Locking

Фото 1/4 HPT-3-F, AC Power Plugs & Receptacles Femal/Outlet Cbl Plg Screw Term, Locking
Изображения служат только для ознакомления,
см. техническую документацию
2 830 руб.
от 10 шт.2 390 руб.
от 50 шт.2 150 руб.
от 100 шт.1 914.59 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8004849961
Артикул: HPT-3-F
Бренд: Amphenol

Описание

Connectors\Power Connectors\AC Power Plugs & Receptacles
Описание Вилка, питания AC, "мама", PIN: 3, на провод, 16А, 250В, термопласт Характеристики
Категория Разъем

Технические параметры

Brand: Amphenol Audio
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
IP Rating: IP65
Manufacturer: Amphenol
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Ports: 1 Port
Packaging: Bulk
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Plugs
Series: HPT
Subcategory: Power Connectors
Termination Style: Screw
Voltage Rating: 250 V
Body colour black
Cable external diameter 6…12mm
Connector plug
Connector series HPT
Current rating 16A
Electrical mounting screw terminal
Enclosure material thermoplastic
IP rating IP65
Kind of connector female
Manufacturer AMPHENOL
Mechanical mounting for cable
Number of pins 3
Rated voltage 0.25kV
Type of connector AC supply
Wire cross-section 2.5mm2
Body Orientation Straight
Colour Black
Gender Female
Mounting Type Cable Mount
Phase Inverter No
Plug/Socket Plug
Pole Format 3P
Series HPT
Voltage Rating 250 V

Техническая документация