IC07840001, Ribbon Cables / IDC Cables Cstack Flex Cbl Assy DLP 150 Pos 5.2in
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 050 руб.
от 10 шт. —
72 130 руб.
от 25 шт. —
68 530 руб.
Добавить в корзину 1 шт.
на сумму 83 050 руб.
Номенклатурный номер: 8004850010
Артикул: IC07840001
Бренд: Amphenol / InterCon Systems
Описание
Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
cStack™ Flexible Circuit AssembliesAmphenol InterCon Systems (Amphenol ICC) cStack™ Flexible Circuit Assemblies are designed for high-speed flex circuit applications where space, weight, and performance are important. This high-speed solderless interconnect solution provides limitless flexibility for board-to-board mezzanine applications and board-to-board stackable and coplanar applications. The cost-effective, flex stacking products are available in 25- to 100-position standard sizes and are supplied with attached flex stiffener plates and captive screws. Amphenol InterCon Systems (Amphenol ICC) cStack assemblies are ideal for communications, data, industrial and instrumentation, and military applications.
Технические параметры
Brand: | Amphenol/InterCon Systems |
Connector End A Pin Count: | 150 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 150 Position |
Connector End B: | IDC Socket |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female/Female |
Manufacturer: | Amphenol |
Part # Aliases: | 7840-001 |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | IDC Ribbon Cable Assemblies |
Subcategory: | Cable Assemblies |
Tradename: | cStack |
Type: | Flat Flex Cable |
Вес, г | 77.8 |
Техническая документация
Datasheet
pdf, 356 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары