IR12BD, Air Quality Sensors 19mm 0-5% 0-100% HydCar Infr Gas Snsr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 660 руб.
от 10 шт. —
44 090 руб.
Добавить в корзину 1 шт.
на сумму 51 660 руб.
Описание
Sensors\Environmental Sensors\Air Quality Sensors
IR1 Infrared Single Gas SensorsAmphenol SGX Sensortech IR1 Infrared Single Gas Sensors use the Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. Individual gases or type of gas can be identified and their concentrations determined by an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and requires a flameproof enclosure for hazardous environments.
Технические параметры
Brand: | Amphenol SGX Sensortech |
Current Rating: | 60 mA |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3 V to 5 V |
Product Category: | Air Quality Sensors |
Product Type: | Air Quality Sensors |
Sensor Type: | Hydrocarbon(HC) |
Series: | IR1 Series 2 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | Gas Sensor |
Base Product Number | IR12 -> |
Current - Supply | 60mA |
ECCN | EAR99 |
HTSUS | 9026.80.6000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 55В°C |
Output | Voltage |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Methane |
Voltage - Supply | 3V ~ 5V |
Техническая документация
Datasheet
pdf, 786 КБ