KIT38082, Modular Connectors / Ethernet Connectors EMI SHIELD RECPT KIT
![Фото 1/2 KIT38082, Modular Connectors / Ethernet Connectors EMI SHIELD RECPT KIT](https://static.chipdip.ru/lib/863/DOC027863086.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/771/DOC016771302.jpg)
42 460 руб.
−18%
после авторизации ›
от 10 шт. —
33 110 руб.
от 30 шт. —
33 080 руб.
от 50 шт. —
32 847.06 руб.
Добавить в корзину 1 шт.
на сумму 42 460 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
RJF TV Rugged Ethernet ConnectorsAmphenol Socapex RJF TV Ethernet Connectors allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF TV connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high vibration applications.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Amphenol Socapex |
Configuration: | 1x1 |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Locking Mechanism: | Threaded |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | In-Line |
Number of Ports: | 1 Port |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connector Kits |
Series: | RJFTV |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Circular |
USOC Codes: | RJ45 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
IP Rating | IP68 |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | RJFTV |
Series Number | RJFTV |
Shield Type | 360° EMI Shielded |
Вес, г | 62 |
Техническая документация
Похожие товары