LCC17-A3W3PA-4N0, D-Sub Mixed Contact Connectors 3W3 R/A D-Sub Pin #4-40 Threaded Hole

LCC17-A3W3PA-4N0, D-Sub Mixed Contact Connectors 3W3 R/A D-Sub Pin #4-40 Threaded Hole
Изображения служат только для ознакомления,
см. техническую документацию
4 220 руб.
от 10 шт.3 680 руб.
от 25 шт.3 090 руб.
Добавить в корзину 1 шт. на сумму 4 220 руб.
Номенклатурный номер: 8004850596
Артикул: LCC17-A3W3PA-4N0
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
CoolPower® Connectors

Amphenol Commerical CoolPower® Connectors are designed for medium- and high-current applications that have demanding space and performance requirements. The CoolPower family includes both standardized and application-specific designs across multiple product series. Features include CoolBand contacts, state-of-the-art RADSOK® socket technology, and standard gold plating or silver plating for true hot-plug capabilities. Other features include up to 250A per contact, low temperature rise, low contact resistance, and low voltage drop. Amphenol CoolPower Connectors are available in a range of contact performance levels, termination styles, and mechanical features.

Технические параметры

Количество контактов 3
Brand: Amphenol Commercial Products
Contact Arrangement: 3W3
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 55 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filtered: Unfiltered
Gender: Male
Insulation Material: Nylon
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 3 Position
Number of Rows: 1 Row
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Series: LCC17
Shell Material: Steel
Shell Plating: Tin
Shell Size: A
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Tradename: CoolPower
Voltage Rating: 1.5 kV
Вес, г 18

Техническая документация