LP-GTR-NFF, Connectorized Surge Protectors DC-3000MHz GT N type F/F bi-directional, 90V (universal grounding bracket supplied)

LP-GTR-NFF, Connectorized Surge Protectors DC-3000MHz GT N type F/F bi-directional, 90V (universal grounding bracket supplied)
Изображения служат только для ознакомления,
см. техническую документацию
22 260 руб.
Добавить в корзину 1 шт. на сумму 22 260 руб.
Номенклатурный номер: 8004850632
Артикул: LP-GTR-NFF
Бренд: Amphenol

Описание

Circuit Protection\Surge Suppressors
Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices are unique surge protection devices that ensure its proper functioning and capability to protect critical and expensive RF equipment. These devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz.

Технические параметры

Brand: Amphenol Times Microwave Systems
Current Rating: 20 kA
Data Line Protection: Type N Coax
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Antenna Systems
Frequency Range: DC to 3000 MHz
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: In Line
Product Category: Surge Suppressors
Product: Connector Protection Devices
Subcategory: Surge Suppressors
Termination Style: Screw
Type: Lightning Arrester
Voltage Rating: 90 VDC
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов