LP-GTV-TFM, Connectorized Surge Protectors DC-6000MHz Gt TNC type M/F bi-directional 180V

LP-GTV-TFM, Connectorized Surge Protectors DC-6000MHz Gt TNC type M/F bi-directional 180V
Изображения служат только для ознакомления,
см. техническую документацию
12 480 руб.
Добавить в корзину 1 шт. на сумму 12 480 руб.
Номенклатурный номер: 8004850635
Артикул: LP-GTV-TFM
Бренд: Amphenol

Описание

Circuit Protection\Surge Suppressors
Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices are unique surge protection devices that ensure its proper functioning and capability to protect critical and expensive RF equipment. These devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz.

Технические параметры

Brand: Amphenol Times Microwave Systems
Current Rating: 10 kA
Data Line Protection: TNC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Lightning Protection
Frequency Range: DC to 6000 MHz
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: In Line
Product Category: Surge Suppressors
Product: Connector Protection Devices
Subcategory: Surge Suppressors
Termination Style: Screw
Type: Lightning Arrester
Voltage Rating: 180 VDC
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов