LP-STRL-DFF, Connectorized Surge Protectors 680-2200MHz 716 DIN type F/F

LP-STRL-DFF, Connectorized Surge Protectors 680-2200MHz 716 DIN type F/F
Изображения служат только для ознакомления,
см. техническую документацию
37 710 руб.
Добавить в корзину 1 шт. на сумму 37 710 руб.
Номенклатурный номер: 8004850638
Артикул: LP-STRL-DFF
Бренд: Amphenol

Описание

Circuit Protection\Surge Protective Devices - SPD\Connectorised Surge Protectors
Times-Protect Devices Amphenol Times Microwave Systems Times-Protect Devices are unique surge protection devices that ensure its proper functioning and capability to protect critical and expensive RF equipment. These devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz.

Технические параметры

Brand: Amphenol Times Microwave Systems
Connector Type: 7/16 DIN F-F
Current Rating: 50 kA
Factory Pack Quantity: 1
For Use With: Broadband
Frequency Range: 680 MHz to 2.2 GHz
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Inline
Product Category: Connectorised Surge Protectors
Product Type: Connectorized Surge Protectors
Subcategory: Surge Suppressors
Termination Style: Screw
Type: Lightning Arrester
Voltage Rating: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 2374 КБ
Datasheet
pdf, 2377 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов