MDPFTV6AZN, HDMI, Displayport & DVI Connectors Mini Display Port TV 38999 Plug A

MDPFTV6AZN, HDMI, Displayport & DVI Connectors Mini Display Port TV 38999 Plug A
Изображения служат только для ознакомления,
см. техническую документацию
56 360 руб.
Добавить в корзину 1 шт. на сумму 56 360 руб.
Номенклатурный номер: 8004851373
Артикул: MDPFTV6AZN
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
MDP FTV Mini DisplayPort Connection System

Amphenol Socapex MDP FTV Mini DisplayPort Connection System is designed for harsh environments, creating a complete ruggedized solution around a Mini DisplayPort standard. The system uses a Tri-Start threaded coupling mechanism (MIL-DTL-38999 series III type) to connect the two plug and receptacle parts. This solution allows users to insert a standard mini DP cord set into a metallic plug to protect it from shock, dust, and fluids. Users can assemble the ruggedized plug without tools, and it can be easily assembled directly on the field. The corresponding MDP FTV receptacle also reinforces and protects the system against leakage, shock, vibration, and more. Amphenol Socapex MDP FTV Mini DisplayPort Connection System uses a size 13 shell that seals to IP68 when mated. Ideal applications include C4ISR, battlefield communications, ground vehicles, naval, and railways.

Технические параметры

Brand: Amphenol Socapex
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Manufacturer: Amphenol
Product Category: HDMI, Displayport & DVI Connectors
Product Type: HDMI, Displayport & DVI Connectors
Product: Mini-Displayport
Subcategory: Audio & Video Connectors

Техническая документация

Datasheet
pdf, 314 КБ