ME2005602311011, Standard Card Edge Connectors Mini Cool Edge 060mm connector EDSFF 56 pins Gen 4+ Press-fit Orthogonal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 110 руб.
от 10 шт. —
3 460 руб.
от 25 шт. —
3 010 руб.
от 92 шт. —
2 624.92 руб.
Добавить в корзину 1 шт.
на сумму 4 110 руб.
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
56-позиционный гнездовой разъем, не указанный - Dual Edge Gold 0,024 дюйма (0,60 мм) Черный
Технические параметры
Brand: | Amphenol FCI |
Contact Arrangement: | Signal |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 56 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 0.6 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Receptacles |
Subcategory: | Card Edge Connectors |
Termination Style: | Press Fit |
Voltage Rating: | 12 V |
Base Product Number | ME200 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 56 |
Number of Positions/Bay/Row | 28 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch | 0.024"" (0.60mm) |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | Mini Cool Edge 0.60mm -> |
Termination | Press-Fit |
Вес, г | 16.71 |
Техническая документация
Datasheet ME2005602311011
pdf, 859 КБ