ME2005602311041, Standard Card Edge Connectors Mini Cool Edge 060mm connector EDSFF Gen 4+ Press-fit Orthogonal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 780 руб.
Добавить в корзину 1 шт.
на сумму 13 780 руб.
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Cool Edge ConnectorsAmphenol FCI Cool Edge Connectors support board-to-board (BTB) applications in the electronics market. This high-speed and high-power card edge connector system addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z. In addition, these connectors offer multiple BTB configurations like mezzanine, midplane, backplane, and coplanar. These connectors are designed as open-pin field and hot-plug capable. Amphenol FCI Cool Edge Connectors are ideally suited for solid-state drives (SSDs), NVMe SSDs, enterprise data centers, network interface cards, and add-in card applications.
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 56 Position |
Number of Rows: | 8 Row |
Packaging: | Tube |
Pitch: | 0.6 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Subcategory: | Card Edge Connectors |
Termination Style: | Press Fit |
Voltage Rating: | 12 V |
Base Product Number | ME200 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 56 |
Number of Positions/Bay/Row | 28 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch | 0.024"" (0.60mm) |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | Mini Cool Edge 0.60mm -> |
Termination | Press-Fit |
Линейка Продукции | Mini Cool Edge 0.60mm Series |
Материал Контакта | Copper Alloy |
Материал Корпуса Соединителя | Thermoplastic Body |
Монтаж Разъема | Through Hole Mount |
Ориентация корпуса разъема | Right Angle |
Покрытие контакта - сторона стыка | 0.76µm Gold Plated Contacts |
Тип Оконцовки Контакта | Press Fit |
Тип торцевого разъема | Dual Side |
Толщина карты | 1.57мм |