MP-6ARJ45SNNW-001, Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 WHITE 1'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 10 шт. —
1 580 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
High-Performance CablesAmphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. The Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.
Технические параметры
Длинна Кабеля - Метрическая | 1 ft | |
Brand: | Amphenol Cables on Demand | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | RJ45 | |
Connector End B Pin Count: | 8 Position | |
Connector End B: | RJ45 | |
Description/Function: | Cat 6a FTP shielded patch cable | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Male | |
Jacket Color: | White | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Amphenol | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Series: | MP-6ARJ45 | |
Shielding: | Shielded | |
Subcategory: | Cable Assemblies | |
Type: | Cat 6a | |
USOC Codes: | RJ45 | |
Voltage Rating: | 300 V | |
Wire Gauge - AWG: | 26 AWG | |
Base Product Number | MP6ARJ45 -> | |
Cable Type | Round Cable | |
California Prop 65 | Warning Information | |
Color | White | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
Features | Molded Plugs | |
HTSUS | 8544.42.1000 | |
Length | 1.00' (304.8mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Shielded | |
Style | Cat6a | |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 1737 КБ