MP-6ARJ45SNNW-025, Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 WHITE 25'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 630 руб.
от 10 шт. —
6 020 руб.
Добавить в корзину 1 шт.
на сумму 7 630 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
RJ11/RJ12/RJ45 CablesAmphenol Cables on Demand RJ11/RJ12/RJ45 Cables come in CAT5E, CAT6, and CAT6A variations and offer quick and easy installation. These cables offer a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol"s RJ cables allow engineers to future-proof network performance and improve data integrity in the most severe EMI/RFI environments.
Технические параметры
Brand: | Amphenol Cables on Demand |
Cable Length: | 25 ft |
Connector End A Pin Count: | 8 Position |
Connector End A: | RJ45 |
Connector End B Pin Count: | 8 Position |
Connector End B: | RJ45 |
Description/Function: | Cat 6a FTP shielded patch cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Jacket Color: | White |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | MP-6ARJ45 |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Type: | Cat 6a |
USOC Codes: | RJ45 |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 26 AWG |
Base Product Number | MP6ARJ45 -> |
Cable Type | Round Cable |
California Prop 65 | Warning Information |
Color | White |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Molded Plugs |
HTSUS | 8544.42.1000 |
Length | 25.00' (7.62m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Style | Cat6a |
Automotive | No |
Connector Orientation | Straight to Straight |
Connector Type A | RJ-45 |
Connector Type B | RJ-45 |
Contact Termination | Crimp-Crimp |
ECCN (US) | EAR99 |
Gender | M-M |
Jacket Material | Polyvinyl Chloride |
Maximum Voltage Rating | 300V |
Number of Contacts | 8 to 8 |
Part Status | Active |
PPAP | No |
Wire Size (AWG) | 26 |