MP-6ARJ45SNNW-050, Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 WHITE 50'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 370 руб.
Добавить в корзину 1 шт.
на сумму 12 370 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
High-Performance CablesAmphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. The Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.
Технические параметры
Brand: | Amphenol Cables on Demand |
Connector End A: | RJ45 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | MP-6ARJ45 |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Type: | Cat 6a |
Base Product Number | MP6ARJ45 -> |
Cable Type | Round Cable |
California Prop 65 | Warning Information |
Color | White |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Molded Plugs |
HTSUS | 8544.42.1000 |
Length | 50.00' (15.24m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Style | Cat6a |
Техническая документация
Datasheet
pdf, 1737 КБ