MP7227-DA, Air Quality Sensors Miniature Low Power Flammable Gas Sensor

MP7227-DA, Air Quality Sensors Miniature Low Power Flammable Gas Sensor
Изображения служат только для ознакомления,
см. техническую документацию
15 130 руб.
от 10 шт.11 750 руб.
от 25 шт.10 650 руб.
от 50 шт.10 473.16 руб.
Добавить в корзину 1 шт. на сумму 15 130 руб.
Номенклатурный номер: 8004851560
Артикул: MP7227-DA
Бренд: Amphenol

Описание

Sensors\Environmental Sensors\Air Quality Sensors
MP7227-DA Miniature MEMS Combustible Gas Sensor
Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor features a robust, low-power, and poison-resistant package (14.4mm x 6.7mm) with a certified flameproof enclosure. This sensor is designed for low-power operation in continuous mode and provides additional ultra-low power consumption when used in pulse mode operation. The MP7227-DA offers high resistance to mechanical shocks and low orientation effects. Amphenol SGX Sensortech MP7227-DA Miniature MEMS Combustible Gas Sensor is ideal for battery-operated devices and provides the basic sensor performance that will enable a suitable instrument to meet the various (Group 1) mining and industrial (Group 2) performance standards.

Технические параметры

Brand: Amphenol SGX Sensortech
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Amphenol
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.9 V to 3.1 V
Package / Case: 14.4 mm x 6.7 mm
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Flammable Gas
Subcategory: Sensors
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 2.9 V
Type: Gas Sensor
Вес, г 7.4

Техническая документация

Datasheet
pdf, 274 КБ