N30300300000G, Terminals N3-3P-Orange

N30300300000G, Terminals N3-3P-Orange
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 25 шт.175 руб.
от 100 шт.157.79 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004851866
Артикул: N30300300000G
Бренд: Amphenol

Описание

Connectors\Terminals
N3 Pluggable Terminal Blocks
Amphenol Anytek N3 Pluggable Terminal Blocks feature transparent housing to allow engineers to visually inspect whether a conductor is inserted properly and stripped to the correct length. These splicing wire connectors work with all conductor types with sizes ranging from 0.2mm 2 to 4mm 2 (24AWG to 2 AWG). Two, three, or up to five wires can be connected at the same time. Convenient testing conditions are available via two easy-to-access test ports, one in the wire entry direction and one opposite of this. The 5.6mm-pitch connectors have up to a 35A rated current and a 600V rated voltage. Amphenol Anytek N3 Pluggable Terminal Blocks are designed for lighting applications, including switches, sockets, kitchen grill lamps, spotlights, and smart homes.

Технические параметры

Brand: Amphenol Anytek
Color: Clear, Red
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 35 A
Manufacturer: Amphenol
Mounting Angle: Straight
Product Category: Terminals
Product Type: Terminals
Product: Splices
Subcategory: Terminals
Type: Butt Splice
Voltage Rating: 600 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG

Техническая документация