N30500300000G, Terminals N3-5P-Orange
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
300 руб.
от 25 шт. —
290 руб.
от 100 шт. —
254.94 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Connectors\Terminals
N3 Pluggable Terminal BlocksAmphenol Anytek N3 Pluggable Terminal Blocks feature transparent housing to allow engineers to visually inspect whether a conductor is inserted properly and stripped to the correct length. These splicing wire connectors work with all conductor types with sizes ranging from 0.2mm 2 to 4mm 2 (24AWG to 2 AWG). Two, three, or up to five wires can be connected at the same time. Convenient testing conditions are available via two easy-to-access test ports, one in the wire entry direction and one opposite of this. The 5.6mm-pitch connectors have up to a 35A rated current and a 600V rated voltage. Amphenol Anytek N3 Pluggable Terminal Blocks are designed for lighting applications, including switches, sockets, kitchen grill lamps, spotlights, and smart homes.
Технические параметры
Brand: | Amphenol Anytek |
Color: | Clear, Red |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 35 A |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Subcategory: | Terminals |
Type: | Butt Splice |
Voltage Rating: | 600 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Color | Orange |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Fully Insulated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Wire Entries | 5 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Terminal Type | Butt Splice, Closed End, Individual Openings |
Termination | Push In |
Wire Gauge | 12-24 AWG |
Техническая документация
Datasheet
pdf, 270 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ