PCH420V-M12-HZ, Vibration Sensors Certified velocity transmitter, loop-powered, 3 user-configurable measurement bands, HART protocol, M12 co

PCH420V-M12-HZ, Vibration Sensors Certified velocity transmitter, loop-powered, 3 user-configurable measurement bands, HART protocol, M12 co
Изображения служат только для ознакомления,
см. техническую документацию
245 500 руб.
Добавить в корзину 1 шт. на сумму 245 500 руб.
Номенклатурный номер: 8004851917
Артикул: PCH420V-M12-HZ
Бренд: Amphenol

Описание

Sensors\Motion & Position Sensors\Vibration Sensors
PCH420 Vibration Sensors
Amphenol Wilcoxon PCH420 Vibration Sensors are velocity transmitters with 4-20mA outputs and enabled with the Highway Addressable Remote Transducer (HART) communication protocol. This protocol enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled distributed control system (DCS) or programmable logic controller (PLC). Amphenol Wilcoxon PCH420 Vibration Sensors can be user-configured and offer continuous asset monitoring with remote configuration and diagnostics. These sensors are manufactured in an approved ISO 9001 facility.

Технические параметры

Brand: Amphenol Wilcoxon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Output Type: Analog
Product Category: Vibration Sensors
Product Type: Vibration Sensors
Product: Vibration Sensor
Series: PCH
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 489 КБ