PSASF3130411TR, PCI Express / PCI Connectors SAS PCIe 12G connector 68pin socket Vertical Surface Mount high durability

PSASF3130411TR, PCI Express / PCI Connectors SAS PCIe 12G connector 68pin socket Vertical Surface Mount high durability
Изображения служат только для ознакомления,
см. техническую документацию
4 570 руб.
от 10 шт.3 770 руб.
от 25 шт.3 380 руб.
от 50 шт.3 064.71 руб.
Добавить в корзину 1 шт. на сумму 4 570 руб.
Номенклатурный номер: 8004851966
Артикул: PSASF3130411TR
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 68 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: Connectors
Series: SAS PCIe 12G
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT