RCP-00AMMA-TLM7001, Modular Connectors / Ethernet Connectors RJ45 Assy C Size 3T 3T w/SR

Фото 1/4 RCP-00AMMA-TLM7001, Modular Connectors / Ethernet Connectors RJ45 Assy C Size 3T 3T w/SR
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.920 руб.
от 100 шт.784 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004852084
Артикул: RCP-00AMMA-TLM7001
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
Описание Корпус RJ45; с амортизатором; пластик; 4,5-6,5мм; IP67; на провод

Технические параметры

Тип разъёма RJ-45
Brand: Amphenol LTW
Color: Black
Configuration: 1x1
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP67
Locking Mechanism: Bayonet
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: In-Line
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 3 Position
Part # Aliases: LTWRCP-00AMMA-TLM7001
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJ45
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Circular
USOC Codes: RJ45
Voltage Rating: 57 VDC
Accessory Type Strain Relief
Colour Black
IP Rating IP67
Material Nylon
Brand Amphenol LTW
Color Black
Factory Pack Quantity 100
Flammability Rating UL 94 V-0
Gender Male
Housing Material Nylon
Locking Mechanism Bayonet
Manufacturer Amphenol
Mounting Angle Straight
Mounting Style Cable
Number of Ports 1 Port
Number of Positions 3 Position
Part # Aliases LTWRCP-00AMMA-TLM7001
Product Plug Assemblies
Product Category Modular Connectors/Ethernet Connectors
Series RJ45
Shielding Unshielded
Termination Style Crimp
USOC Codes RJ45
Вес, г 13

Техническая документация